
Dual operational amplifier featuring a 5.1MHz gain bandwidth product and 10.5V/µs slew rate. This general-purpose op-amp offers a low input bias current of 2pA and a typical input offset voltage of 360µV. Designed for surface mounting in an 8-pin SOIC package, it operates from a dual supply voltage range of 1.25V to 3V, with a maximum operating temperature of 125°C. Each channel provides 50mA of output current, and the device consumes 1mA of operating supply current.
Sign in to ask questions about the Texas Instruments TLV2772AMDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2772AMDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 360uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2772AMDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.