
Dual rail-to-rail output operational amplifier featuring a 5.1MHz gain bandwidth product and 10.5V/µs slew rate. This CMOS amplifier operates from a 1.25V to 6V supply range, with a nominal operating voltage of 3V. It offers 2 channels, 50mA output current per channel, and a low input bias current of 60pA. The device boasts a 360µV input offset voltage and 60dB common mode rejection ratio, suitable for applications within a -40°C to 125°C temperature range. Packaged in an 8-TSSOP, this lead-free and RoHS compliant component is ideal for general-purpose amplification.
Texas Instruments TLV2772QPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 360uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
No datasheet is available for this part.
