The TLV2773AIDR is a dual general purpose amplifier from Texas Instruments, featuring a gain bandwidth product of 5.1MHz and an input bias current of 2pA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. With an output current per channel of 50mA, this amplifier is suitable for a variety of applications. It is available in a surface mount SOIC package.
Texas Instruments TLV2773AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| RoHS | Compliant |
No datasheet is available for this part.