
Dual rail-to-rail output operational amplifier featuring a 5.1MHz bandwidth and 10.5V/µs slew rate. This CMOS amplifier offers a 2-channel configuration with a 50mA output current per channel. Designed for general-purpose applications, it operates from a 1.25V to 3V dual supply voltage. Key specifications include 2pA input bias current and 700µV input offset voltage. Packaged in a 14-SOIC surface-mount case, it operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2773CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2773CDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2773CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.