
Quad operational amplifier featuring a 4.8MHz bandwidth and 10.5V/µs slew rate. This general-purpose, CMOS technology device offers rail-to-rail output and operates from a 1.25V to 6V supply range. With a 5.1MHz gain bandwidth product and 70dB common mode rejection ratio, it is ideal for surface mount applications. The 14-SOIC package houses four independent amplifiers, each capable of 50mA output current.
Sign in to ask questions about the Texas Instruments TLV2774CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2774CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.1MHz |
| Height | 1.75mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Voltage Gain | 113.06dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2774CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.