
A quad CMOS operational amplifier, featuring rail-to-rail output, delivers a high 10.5 V/µs slew rate and a 5.1 MHz gain bandwidth product. Designed for 2.5 V to 5.5 V operation, it consumes a low 1 mA supply current per channel, supporting portable designs and A/D converter interfaces. Key electrical characteristics include a typical 360 µV input offset voltage, 2 pA input bias current, and an excellent 96 dB common mode rejection ratio. With 40 mA output current per channel and a low 0.005% total harmonic distortion plus noise, it maintains performance across a 0°C to 70°C operating range, available in an SOIC-14 surface mount package.
Sign in to ask questions about the Texas Instruments TLV2774CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2774CDR technical specifications.
| amplifier_type | CMOS |
| number_of_channels | 4 |
| gain_bandwidth_product | 5.1MHz |
| slew_rate | 10.5V/µs |
| supply_voltage_min | 2.5V |
| supply_voltage_max | 5.5V |
| input_offset_voltage | 360µV |
| input_bias_current | 2pA |
| supply_current_per_channel | 1mA |
| output_current_per_channel | 40mA |
| common_mode_rejection_ratio | 96dB |
| output_type | Rail-to-Rail |
| operating_temperature_range | 0°C to 70°C |
| total_harmonic_distortion_plus_noise | 0.005% |
Download the complete datasheet for Texas Instruments TLV2774CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.