
IC OPAMP GP 4 CIRCUIT 16SOIC
Texas Instruments TLV2775CDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| RoHS | Compliant |
No datasheet is available for this part.