
Quad operational amplifier featuring a 5.1MHz bandwidth and 10.5V/µs slew rate. This general-purpose CMOS amplifier offers a 700µV input offset voltage and 2pA input bias current, operating from a 1.25V to 3V dual supply. With four independent channels, it provides 50mA output current per channel and a voltage gain of 113.06dB. Surface mountable in a TSSOP-16 package, this lead-free and RoHS compliant component is designed for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2775IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2775IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2775IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.