
Single channel, general-purpose operational amplifier featuring an 8MHz bandwidth and 3.6V maximum supply voltage. This RRIO amplifier operates from a minimum supply of 900mV to 3.6V, with a nominal dual supply voltage of 1.8V. Key specifications include a 3mV input offset voltage, 15pA input bias current, and a 4.3V/µs slew rate. Packaged in a 6-pin SOT-23, this RoHS compliant component offers 23mA output current per channel and a 650µA operating supply current.
Sign in to ask questions about the Texas Instruments TLV2780CDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2780CDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.3V/µs |
| Supply Current | 770uA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2780CDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.