
General purpose operational amplifier with a 8MHz bandwidth and 3mV maximum input offset voltage. Features a 50dB common mode rejection ratio and a 4.3V/µs slew rate. Operates from a minimum supply voltage of 1.8V up to a maximum of 3.6V, with a dual supply range of 900mV to 1.8V. This single-channel amplifier is housed in a SOT-23-6 package.
Sign in to ask questions about the Texas Instruments TLV2780CDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2780CDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.3V/µs |
| Supply Current | 770uA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2780CDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.