
General purpose operational amplifier featuring an 8MHz bandwidth and 5V/µs slew rate. This single-channel op-amp offers a 120dB voltage gain and a 2.5pA input bias current. Designed for surface mounting in an 8-pin SOIC package, it operates from a 1.8V to 3.6V supply voltage range. The component boasts a 250µV input offset voltage and a 70dB common mode rejection ratio, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TLV2780ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2780ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 770uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2780ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
