Dual operational amplifier featuring an 8MHz bandwidth and 5V/µs slew rate. This general-purpose op-amp offers a 250µV input offset voltage and 2.5pA input bias current. Designed for surface mount applications, it operates with a dual supply voltage range of 900mV to 1.8V or a single supply from 1.8V to 3.6V. The component provides 70dB common mode rejection ratio and 120dB voltage gain, with an output current of 23mA per channel.
Texas Instruments TLV2783CDGSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.54mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.