Dual-channel, general-purpose operational amplifier featuring an 8MHz bandwidth and Rail-to-Rail output. This integrated circuit operates with a minimum supply voltage of 1.8V and a maximum of 3.6V, offering a nominal gain bandwidth product of 8MHz. It boasts a low input bias current of 15pA and a slew rate of 4.3V/µs, housed in a VSSOP package. The amplifier provides a voltage gain of 120dB and a common-mode rejection ratio of 50dB, suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2783IDGSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 485mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.3V/µs |
| Supply Current | 1.54mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.