
Quad operational amplifier featuring an 8MHz bandwidth and 5V/µs slew rate. This general-purpose op-amp offers a 70dB common mode rejection ratio and a 120dB voltage gain. Operating from a 0.9V to 3.6V supply range, it boasts a low input bias current of 15pA and an input offset voltage of 3mV. Packaged in a 16-pin SOIC surface mount configuration, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2785ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2785ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.08mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2785ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
