Dual operational amplifier featuring low 7µA operating supply current per channel and 160kHz gain bandwidth product. This general-purpose op amp offers a 160kHz bandwidth, 71dB CMRR, and 100dB voltage gain. Designed for surface mount applications, it operates from a 1.35V to 8V dual supply or 2.7V to 16V single supply, with a low 1pA input bias current and 500µV input offset voltage. The device is RoHS compliant and suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV27L2IDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV27L2IDGK technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 160kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 8V |
| Output Current | 400uA |
| Output Current per Channel | 400uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Supply Current | 22uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV27L2IDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
