Automotive-grade dual operational amplifier featuring a 160kHz unity gain bandwidth and 0.06V/µs slew rate. This voltage-feedback amplifier operates from a 5V nominal supply voltage, with a maximum supply voltage of 16.5V and a maximum supply current of 22µA. It offers an 8-terminal SOIC package with a temperature range of -40°C to 125°C, and exhibits a maximum input offset voltage of 5mV with a typical bias current of 60nA. Frequency compensation is integrated, and the device supports low-bias operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV27L2QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV27L2QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.022 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.06 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 160 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.00006 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV27L2QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.