
Low-power comparator with integrated reference, featuring an open-drain output. This single-channel specialty logic IC operates from 1.8V to 5.5V supply voltage with a maximum supply current of 5µA. It boasts a 13.5µs propagation delay and a 6µs response time, with excellent common mode rejection ratio of 74dB and power supply rejection ratio of 80dB. The device offers a low input bias current of 10pA and an input offset voltage of 12mV, suitable for operation across a -40°C to 125°C temperature range. Packaged in a 6-pin SOT-23 for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV3011AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3011AIDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3011 |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3011AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
