
Low-power comparator, single channel, open-drain output. Features 1.8V to 5.5V supply voltage range, 5µA maximum supply current, and 6µs response time. Operates from -40°C to 125°C with 12mV input offset voltage and 10pA input bias current. Offers 74dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Packaged in a 6-pin SOT-23, surface mount, tape and reel.
Sign in to ask questions about the Texas Instruments TLV3011AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3011AIDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3011 |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3011AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
