
Single-channel, low-power comparator with integrated reference, featuring an open-drain output. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 5µA. Offers a response time of 6µs and a propagation delay of 13.5µs. Input bias current is 10pA, with an input offset voltage of 12mV. Packaged in a 6-pin SC (SC70) for surface mounting, with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV3011AIDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3011AIDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
