
Single-channel, low-power comparator with integrated reference, featuring an open-drain output. Operating from 1.8V to 5.5V, this surface-mount device offers a 5µA quiescent current and a 6µs response time. Key specifications include a 12mV input offset voltage, 10pA input bias current, 74dB CMRR, and 80dB PSRR. Designed for operation between -40°C and 125°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV3011AIDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3011AIDCKRG4 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3011 |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3011AIDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
