
Single-channel, low-power comparator with integrated reference, featuring an open-drain output. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 5µA. Boasts a 74dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Offers a response time of 6µs and a propagation delay of 13.5µs. Designed for surface mount with a 6-pin SC package, suitable for operation between -40°C and 125°C.
Texas Instruments TLV3011AIDCKT technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 500uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3011 |
| Supply Current | 5uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3011AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
