
Single-channel, low-power comparator IC featuring an open-drain output. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 5µA. Offers a 74dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias current is a low 10pA, with an input offset voltage of 12mV. Packaged in a 6-pin SC-70 surface-mount configuration, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV3011AIDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3011AIDCKTG4 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3011 |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3011AIDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
