
Single-channel nanopower comparator with integrated voltage reference, operating from 1.8V to 5.5V. Features 10pA input bias current, 15mV input offset voltage, and 6µs response time. Offers 74dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Packaged in a 6-pin SOT-23 for surface mounting, with an operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV3011AMDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3011AMDBVREP technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3011-EP |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3011AMDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
