
Single-channel, low-power comparator with push-pull output, designed for surface mount applications in a 6-SOT-23 package. Features a wide operating temperature range of -40°C to 85°C, with supply voltage capabilities from 1.8V to 5.5V. Boasts a low quiescent current of 5µA, 10pA input bias current, and 12mV input offset voltage. Offers 74dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a response time of 6µs.
Sign in to ask questions about the Texas Instruments TLV3012AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3012AIDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3012 |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3012AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
