
Single-channel, low-power comparator with push-pull output. Features a wide operating temperature range of -40°C to 85°C, with supply voltage from 1.8V to 5.5V. Offers a typical quiescent current of 5µA and a response time of 6µs. This surface-mount component is housed in a compact SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.15mm in height. Key specifications include a 12mV input offset voltage, 10pA input bias current, 74dB common mode rejection ratio, and 80dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV3012AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3012AIDBVT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 74dB |
| Height | 1.15mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3012 |
| Supply Current | 5uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3012AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
