
Low-power comparator IC featuring a single push-pull output. Operates from 1.8V to 5.5V supply voltage with a quiescent current of 5µA. Offers a 74dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias current is 10pA, with a response time of 6µs. Surface mountable in a 6-SC70 package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV3012AIDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3012AIDCKR technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Height | 0.9mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5uA |
| Output Current | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000988oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3012AIDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
