
Single-channel, low-power comparator with push-pull output, designed for surface mounting in a 6-pin SC package. Features a wide operating temperature range of -40°C to 85°C, with a minimum supply voltage of 1.8V and a maximum of 5.5V. Offers excellent performance with a Common Mode Rejection Ratio of 74dB and Power Supply Rejection Ratio of 80dB. Exhibits low input bias and offset currents, with a typical quiescent current of 5µA. Supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TLV3012AIDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3012AIDCKRG4 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3012 |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3012AIDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
