
Nanopower, 1.8V push-pull comparator with integrated voltage reference. Features a 1-channel, 1-element design in a surface-mount SC package. Offers a 74dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with a 1.8V to 5.5V supply voltage and a low 5uA quiescent current. Input bias and max input current are 10pA, with an input offset voltage of 12mV. Response time is 6us, and propagation delay is 13.5us.
Sign in to ask questions about the Texas Instruments TLV3012AIDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3012AIDCKTG4 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3012 |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3012AIDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
