Automotive low-power comparator IC featuring a single channel with a push-pull output. Operates from 1.8V to 5.5V supply voltage with a low quiescent current of 5µA. Offers a typical response time of 6µs and a propagation delay of 13.5µs. Boasts a high common-mode rejection ratio of 74dB and a power supply rejection ratio of 80dB. Designed for surface mounting in a compact 6-SC70 package, with a low input bias current of 10pA. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3012AQDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3012AQDCKRQ1 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Height | 1.1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5uA |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3012AQDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.