Automotive-grade operational amplifier featuring rail-to-rail input and output capabilities. This single-function, micropower amplifier offers a 5-terminal SC-70 package with a 1.25mm width and 2mm length. It operates across a -40°C to 125°C temperature range, with a nominal supply voltage of 5V and a maximum of 7V. Key specifications include a 0.09mA maximum supply current, 3000µV maximum input offset voltage, 85dB nominal common-mode rejection ratio, and a 100,000 minimum voltage gain. The amplifier utilizes a voltage-feedback architecture with a 0.5V/µs nominal slew rate and is frequency compensated.
Sign in to ask questions about the Texas Instruments TLV313QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV313QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.09 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Architecture | vOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV313QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.