
The TLV314IDBVT is a dual operational amplifier from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a LSSOP-14 package and has a supply voltage of 5V with a maximum supply current of 0.25mA. The amplifier type is operational and has a slew rate of 1.5V/μs. It has a common-mode reject ratio of 96dB and a unity gain bandwidth of 3000Hz. The TLV314IDBVT is suitable for automotive applications due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments TLV314IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV314IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV314IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.