
The TLV314QDBVRQ1 is an automotive-grade operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 14-pin LSSOP package. The op amp has a nominal supply voltage of 5V and a maximum supply current of 0.25mA. It also features a maximum supply voltage limit of 7V, an input offset voltage of 3000uV, and a slew rate of 1.5V/us. The device is compliant with AEC-Q100 and suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments TLV314QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV314QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 3000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV314QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.