The TLV316QDBVRQ1 is a single operational amplifier from Texas Instruments. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device has a 5V nominal supply voltage and a maximum supply current of 575mA. It features a common-mode reject ratio of 90dB and a unity gain bandwidth of 10kHz. The TLV316QDBVRQ1 is compliant with AEC-Q100 and is packaged in a 14-pin LSSOP package.
Sign in to ask questions about the Texas Instruments TLV316QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV316QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 575 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 10000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV316QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.