The TLV32014KIDBTRG4 is a 16-bit CODEC with I2C and SPI interfaces, operating between 1.1V and 3.6V supply voltage. It features a sampling rate of 104KS/s and a signal-to-noise ratio of 84dB. The device is packaged in a TSSOP-30 package and is suitable for operation between -40°C and 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TLV32014KIDBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV32014KIDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 11.2mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Series | TLV320AIC14K |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV32014KIDBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.