
Single high-speed, low-power comparator featuring a 50ns propagation delay and 0.047µs response time. This general-purpose specialty logic IC operates from a 2.7V to 5.5V supply, consuming a maximum of 40µA quiescent current. It offers a 5mV input offset voltage and 1.2mV hysteresis, with a 5nA input bias current. The device boasts 85dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in a 5-SC70 (SOT-23-5) surface-mount format, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV3201AIDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3201AIDCKR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 1.2mV |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 50ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Response Time | 0.047us |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3201AIDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
