
Single high-speed, low-power comparator featuring a 50ns propagation delay and 40ns response time. This general-purpose comparator operates from a 2.7V to 5.5V supply voltage with a low quiescent current of 40µA. It offers a 5mV input offset voltage, 1.2mV hysteresis, and 5nA input bias current. The device is housed in a compact 1mm height, 2.15mm length, 1.4mm width SC package for surface mounting. Key performance metrics include a 70dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio.
Sign in to ask questions about the Texas Instruments TLV3201AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3201AIDCKT technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Height | 1mm |
| Hysteresis | 1.2mV |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Input Current | 5nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 50ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Type | General Purpose |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3201AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
