
Automotive-grade single-channel comparator featuring 40ns propagation delay and micro-power consumption. This integrated circuit offers rail-to-rail input capability and push-pull outputs. Operating across a wide temperature range of -40°C to 125°C, it is housed in a compact 5-terminal SC-70 package. Maximum supply voltage is 7V, with a nominal 5V operation and a maximum supply current of 0.05mA. AEC-Q100 qualified, it boasts a maximum input offset voltage of 5000mV and an average bias current of 0.00005mA.
Sign in to ask questions about the Texas Instruments TLV3201AQDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3201AQDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3201AQDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.