
Dual, 40ns microPower rail-to-rail input comparator with push-pull outputs. Features 50ns propagation delay, 47ns response time, and 1.2mV hysteresis. Operates from 2.7V to 5.5V with a low 50uA operating supply current. Offers 85dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Housed in a lead-free, surface-mount SOIC package.
Sign in to ask questions about the Texas Instruments TLV3202AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3202AID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 1.2mV |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 50ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 47ns |
| RoHS Compliant | Yes |
| Series | TLV3202 |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3202AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
