
Dual, 40ns, microPower, rail-to-rail input comparator with push-pull outputs. This general-purpose integrated circuit features a 50ns propagation delay and 0.047us response time. Operating from a 1.35V to 2.75V or 2.7V to 5.5V dual supply, it offers a low 50uA supply current. Key specifications include 70dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. The device is housed in an 8-VSSOP package, measuring 3.1mm x 3.1mm x 0.95mm, and supports surface mounting.
Sign in to ask questions about the Texas Instruments TLV3202AIDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3202AIDGK technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.95mm |
| Hysteresis | 1.2mV |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 48mA |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 50ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.047us |
| RoHS Compliant | Yes |
| Series | TLV3202 |
| Supply Current | 50uA |
| Thickness | 970um |
| Type | General Purpose |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3202AIDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.