
Dual, microPower comparator with 50ns propagation delay, featuring rail-to-rail input and push-pull outputs. Operates from 1.35V to 5.5V dual supply, with a maximum supply current of 50µA. Offers 85dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Housed in a 3mm x 3mm VSSOP package for surface mounting, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3202AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3202AIDGKR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 1.2mV |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 48mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 50ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 0.047us |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Thickness | 970um |
| Type | General Purpose |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3202AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
