Dual, 40ns microPower comparator with rail-to-rail input and push-pull outputs. Features 5mV input offset voltage, 50pA input bias current, and 85dB common mode rejection ratio. Operates from a 2.7V to 5.5V supply with a maximum supply current of 40uA. Packaged in an 8-SOIC for surface mounting, this lead-free and RoHS compliant component offers a 1.2mV hysteresis and a response time of 47ns.
Sign in to ask questions about the Texas Instruments TLV3202AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3202AIDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 1.2mV |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 50ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 0.047us |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3202AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
