
Dual high-speed, low-power comparator IC featuring two independent comparator functions. Designed for automotive applications with an operating temperature range of -40°C to 125°C. This 8-terminal device, packaged in an S-PDSO-G8 (8-VSSOP) with dimensions of 3mm x 3mm, operates from a nominal supply voltage of 5V, with a maximum limit of 7V. Maximum supply current is 0.1mA, and it exhibits a maximum input offset voltage of 5000µV with an average bias current of 50nA. AEC-Q100 screened for reliability.
Sign in to ask questions about the Texas Instruments TLV3202AQDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3202AQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.1 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3202AQDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.