The TLV320A1109PBSG4 is a CODEC with I2C and SPI interfaces, 15-bit resolution, and an 8KS/s sampling rate. It operates over a temperature range of -40°C to 85°C and is available in a TQFP-32 package. This device is RoHS compliant and contains lead, making it suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLV320A1109PBSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320A1109PBSG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | TLV320AIC1109 |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320A1109PBSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.