
The TLV320A1109PBSRG4 is a 15-bit I2C/SPI bridge IC with a sampling rate of 8KS/s. It features one analog-to-digital converter and one digital-to-analog converter. The IC is packaged in a 32-pin TQFP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV320A1109PBSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320A1109PBSRG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320A1109PBSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
