The TLV320AC36IPTR is a 48-pin industrial quad flatpack CODEC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. The device requires a maximum supply current of 7.5mA. It is available in a 7mm x 7mm package with a pin count of 48 and a terminal position of quad.
Texas Instruments TLV320AC36IPTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV320AC36IPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.