The TLV320AC40IPT is a 13-bit 1-channel 1-AD 1-DA converter from Texas Instruments. It operates at a supply voltage of 3V and has a sampling rate of 16KS/s. The device is packaged in a lead-free LQFP package, but note that it contains lead. It is not RoHS compliant and is not radiation hardened.
Texas Instruments TLV320AC40IPT technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 16KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320AC40IPT to view detailed technical specifications.
No datasheet is available for this part.