
Stereo Analog-to-Digital Converter (ADC) featuring 16-bit resolution and a 92dB Signal-to-Noise Ratio (SNR). Supports a sampling rate of 96 kS/s with I2C and Serial interfaces. Operates from a 2.6V to 3.6V supply voltage, consuming 17mW of power. Designed for surface mount with a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLV320ADC3001IYZHR technical specifications.
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.0526W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 3 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 17mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | NanoFree™ |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
