
Stereo Analog-to-Digital Converter (ADC) with 16-bit resolution and 92dB Signal-to-Noise Ratio (SNR). Features a serial I2C interface, supporting up to 96 kS/s sampling rate. Operates from a 2.6V to 3.6V supply voltage with low power consumption of 17mW. This surface mount component is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320ADC3001IYZHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320ADC3001IYZHT technical specifications.
| Height | 0.275mm |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Length | 2.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 17mW |
| Power Dissipation | 1.0526W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | NanoFree™ |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Current | 4mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 2.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320ADC3001IYZHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
