
The TLV320ADC3101EVM-K is a 16-bit dual A/D converter evaluation kit with I2C and serial interfaces, operating from a 5V supply voltage. It features two 16-bit A/D converters with a sampling rate of 96,000 samples per second. The kit is packaged in a module format and includes one unit per package. It is not radiation hardened and does not comply with Reach SVHC regulations. The TLV320ADC3101EVM-K is designed for development and prototyping purposes, suitable for use in analog and mixed-signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320ADC3101EVM-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, Serial |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 96000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320ADC3101EVM-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
