
Stereo Analog-to-Digital Converter (ADC) with 92dB Signal-to-Noise Ratio (SNR) and 16-bit resolution. Features a 96KS/s conversion rate, supporting digital microphone input and a miniDSP. Operates from a 1.1V to 3.6V supply voltage with a typical 3.3V operating voltage and 4mA supply current. This surface-mount component is housed in a 24-VQFN package, measuring 4mm x 4mm x 1mm, with a temperature range of -40°C to 85°C. Includes I2C and Serial interfaces, with 2 ADC channels and 6 analog inputs.
Sign in to ask questions about the Texas Instruments TLV320ADC3101IRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320ADC3101IRGER technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 96KS/s |
| Height | 1mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 17mW |
| Power Dissipation | 1.7W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Current | 4mA |
| Supply Type | Analog, Digital |
| Thickness | 880um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320ADC3101IRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
